Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED indicator light
SMFC 14022
Red
12 V AC
12 V DC
12, 12 - 14, 14 V AC, V DC
12 V AC
12 V DC
14 V AC
14 V DC
15 mA
14 mm
13 mm
Brass
matt chrome plating
Screw and union
IP65
226 mcd
160°
splashproof
Type C CEE 7/16 plug 2.8 mm
(Ø x L) 16 mm x 33.50 mm
33.50 mm
16 mm
60000 h
-30 °C
+75 °C
Yes
1 pc(s)
Datasheet 1646977 Signal Construct SMFC14022 LED indicator light Red 12 V AC, 12 V DC 226 mcd