
Number
Highlights & Details
LED signal lamp diameter 14 mm
Our service for you
Technical specifications
- Product type
LED indicator light
- Type
SMFC 14122
- Factory colour
Yellow
- Operating voltage
12 V AC
12 V DC
- Operating voltage
12, 12 - 14, 14 V AC, V DC
- Min. operating voltage
12 V AC
12 V DC
- Max. operating voltage
14 V AC
14 V DC
- Operating current
15 mA
- Recess diameter
14 mm
- Front panel thickness
13 mm
- Material
Brass
- Material properties
matt chrome plating
- Mounting type
Screw and union
IP65
- Light intensity I(V)
226 mcd
- Radiation angle
160°
- LED features
splashproof
- Connection
Type C CEE 7/16 plug 2.8 mm
- Dim
(Ø x L) 16 mm x 33.50 mm
- Length
33.50 mm
- (Ø)
16 mm
60000 h
- Min. temperature
-30 °C
- Max. temperature
+75 °C
- RoHS-compliant
Yes
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1646978 Signal Construct SMFC14122 LED indicator light Yellow 12 V AC, 12 V DC 226 mcd
User & Safety Instructions
User & Safety Instructions 1646978 Signal Construct SMFC14122 LED indicator light Yellow 12 V AC, 12 V DC 226 mcd
Description
Scope of delivery
- With a sealing washer and fixing nut.
- This text is machine translated.


