Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED indicator light
SMFC 14722
Green
12 V AC
12 V DC
12, 12 - 14, 14 V AC, V DC
12 V AC
12 V DC
14 V AC
14 V DC
13 mA
14 mm
13 mm
Brass
matt chrome plating
Screw and union
IP65
226 mcd
160°
splashproof
Type C CEE 7/16 plug 2.8 mm
(Ø x L) 16 mm x 33.50 mm
33.50 mm
16 mm
60000 h
-30 °C
+75 °C
Yes
1 pc(s)
Datasheet 1646981 Signal Construct SMFC14722 LED indicator light Green 12 V AC, 12 V DC 226 mcd