
Number
Highlights & Details
LED 22 mm dia. indicator lamp red/green
- Common Cathode
- This text is machine translated.
Our service for you
Technical specifications
- Common Cathode
- Product type
LED indicator light (multi-colour)
- Type
SMFE 22212
- Factory colour
Red
Green
- Operating voltage
12 V DC
- Operating voltage
12 - 14 V DC
- Min. operating voltage
12 V DC
- Max. operating voltage
14 V DC
- Operating current
18 mA
25 mA
- Recess diameter
22 mm
- Front panel thickness
9.70 mm
- Case colour
Chrome
- Material
Brass
- Material properties
matt chrome plating
- Mounting type
Screw and union
IP67
- Radiation angle
160°
- LED features
splashproof
- Connection
Type C CEE 7/16 plug 2.8 mm
- Dim
(Ø x H) 25 mm x 12 mm
- Height
12 mm
- (Ø)
25 mm
60000 h
- Min. temperature
-30 °C
- Max. temperature
+75 °C
- RoHS-compliant
Yes
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1646992 Signal Construct SMFE22212 LED indicator light (multi-colour) Red, Green 12 V DC
User & Safety Instructions
User & Safety Instructions 1646992 Signal Construct SMFE22212 LED indicator light (multi-colour) Red, Green 12 V DC
Description
Scope of delivery
- With Unterlegring, sealing washer and fixing nut.



