Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED indicator light (multi-colour)
SMFK 22212
Red
Green
12 V DC
12 - 14 V DC
12 V DC
14 V DC
18 mA
25 mA
22 mm
9.70 mm
Chrome
Brass
matt chrome plating
Screw and union
IP67
160°
splashproof
Type C CEE 7/16 plug 2.8 mm
(Ø x H) 25 mm x 12 mm
12 mm
25 mm
60000 h
-30 °C
+75 °C
Yes
1 pc(s)
Datasheet 1646994 Signal Construct SMFK22212 LED indicator light (multi-colour) Red, Green 12 V DC