Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED indicator light
SMFL 22412
Blue
12 V DC
12 - 14 V DC
12 V DC
14 V DC
35 mA
22 mm
9.70 mm
Silver
Brass
matt chrome plating
Screw and union
IP67
splashproof
Type C CEE 7/16 plug 2.8 mm
(Ø x H) 25 mm x 12 mm
12 mm
25 mm
60000 h
-30 °C
+75 °C
Yes
1 pc(s)
Datasheet 1646986 Signal Construct SMFL22412 LED indicator light Blue 12 V DC