Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED indicator light
SMFL30024
Red
24 V DC
28 V AC
24, 28 V DC, V AC (max)
24 V DC
28 V AC
15 mA
30 mm
14 mm
Silver
Brass
matt chrome plating
Screw and union
IP67
170 mcd
160°
splashproof
Type C CEE 7/16 plug 2.8 mm
(Ø x H) 34 mm x 19 mm
19 mm
34 mm
60000 h
-30 °C
+75 °C
Yes
1 pc(s)
Datasheet 1647001 Signal Construct SMFL30024 LED indicator light Red 24 V DC, 28 V AC 170 mcd