Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED indicator light
SMFL 30724
Green
24 V DC
28 V AC
24, 28 V DC, V AC (max)
24 V DC
28 V AC
12 mA
30 mm
14 mm
Silver
Brass
matt chrome plating
Screw and union
IP67
310 mcd
160°
splashproof
Type C CEE 7/16 plug 2.8 mm
(Ø x H) 34 mm x 19 mm
19 mm
34 mm
60000 h
-30 °C
+75 °C
Yes
1 pc(s)
Datasheet 1647009 Signal Construct SMFL30724 LED indicator light Green 24 V DC, 28 V AC 310 mcd