
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 12.60
3
6% = € 0.70
€ 11.90
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 12.60 / piece)
€ 12.60
plus VAT.
Only 5 Piece(s) available
Highlights & Details
Signal Construct SMFP30H0249 LED indicator light Red 24 V DC, 24 V AC 20 mA
Our service for you
Technical specifications
- Product type
LED indicator light
- Type
SMFP30H0249
- Factory colour
Red
- Operating voltage
24 V DC
24 V AC
- Operating voltage
24, 24 - 28, 28 V DC, V AC
- Min. operating voltage
24 V DC
24 V AC
- Max. operating voltage
28 V DC
28 V AC
- Operating current
20 mA
- Recess diameter
30 mm
- Case colour
Red
- Mounting type
Screw
IP67
- LED features
splashproof
- Connection
Type C CEE 7/16 plug 2.8 mm
- RoHS-compliant
Yes
- Type
Matt chrome
- Content
1 pc(s)
- Operating current
20 mA
- Recess diameter (details)
30 mm
- Casing
CuZn
- Operating voltage
24 – 28 V/AC/DC
Documents & Downloads
Datasheet
Datasheet 157609 Signal Construct SMFP30H0249 LED indicator light Red 24 V DC, 24 V AC 20 mA
Conformity certificate
Conformity certificate 157609 Signal Construct SMFP30H0249 LED indicator light Red 24 V DC, 24 V AC 20 mA
Description
In this series, the different colours are aligned for identical visual brightness.



