
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 16.80
3
5% = € 0.83
€ 15.97
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 16.80 / piece)
€ 16.80
plus VAT.
14-day return policy included
Highlights & Details
Signal Construct SMFP30H1249 LED indicator light Yellow 24 V DC, 24 V AC 20 mA
Our service for you
Technical specifications
- Product type
LED indicator light
- Type
SMFP30H1249
- Factory colour
Yellow
- Operating voltage
24 V DC
24 V AC
- Operating voltage
24, 24 - 28, 28 V DC, V AC
- Min. operating voltage
24 V DC
24 V AC
- Max. operating voltage
28 V DC
28 V AC
- Operating current
20 mA
- Recess diameter
30 mm
- Case colour
Yellow
- Mounting type
Screw
IP67
- LED features
splashproof
- Connection
Type C CEE 7/16 plug 2.8 mm
- RoHS-compliant
Yes
- Type
Matt chrome
- Content
1 pc(s)
- Operating current
20 mA
- Recess diameter (details)
30 mm
- Casing
CuZn
- Operating voltage
24 – 28 V/AC/DC
Documents & Downloads
Datasheet
Datasheet 157612 Signal Construct SMFP30H1249 LED indicator light Yellow 24 V DC, 24 V AC 20 mA
Conformity certificate
Conformity certificate 157612 Signal Construct SMFP30H1249 LED indicator light Yellow 24 V DC, 24 V AC 20 mA
Description
In this series, the different colours are aligned for identical visual brightness.



