
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

LED indicator light
SMFP30H1289
Yellow
230 V AC
4.5 mA
30 mm
Yellow
Screw
IP67
splashproof
Type C CEE 7/16 plug 2.8 mm
Yes
Matt chrome
1 pc(s)
20 mA
30 mm
CuZn
230 V AC
Datasheet 157613 Signal Construct SMFP30H1289 LED indicator light Yellow 230 V AC 20 mA
Conformity certificate 157613 Signal Construct SMFP30H1289 LED indicator light Yellow 230 V AC 20 mA