
Number
Highlights & Details
Signal Construct SMFP30H6289 LED indicator light White 230 V AC 20 mA
Our service for you
Technical specifications
- Product type
LED indicator light
- Type
SMFP30H6289
- Factory colour
White
- Operating voltage
230 V AC
- Operating current
4.5 mA
- Recess diameter
30 mm
- Case colour
White
- Mounting type
Screw
IP67
- LED features
splashproof
- Connection
Type C CEE 7/16 plug 2.8 mm
- RoHS-compliant
Yes
- Type
Matt chrome
- Content
1 pc(s)
- Operating current
20 mA
- Recess diameter (details)
30 mm
- Casing
CuZn
- Operating voltage
230 V AC
Documents & Downloads
Datasheet
Datasheet 157617 Signal Construct SMFP30H6289 LED indicator light White 230 V AC 20 mA
User & Safety Instructions
User & Safety Instructions 157617 Signal Construct SMFP30H6289 LED indicator light White 230 V AC 20 mA
Conformity certificate
Conformity certificate 157617 Signal Construct SMFP30H6289 LED indicator light White 230 V AC 20 mA



