
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 5.45
5
6% = € 0.32
€ 5.13
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 5.45 / piece)
€ 8.39
-35 %
€ 5.45
plus VAT.
14-day return policy included
Highlights & Details
Signal Construct SMLD 08112 LED indicator light Yellow 12 V DC 18 mA 180 mcd
Our service for you
Technical specifications
- M8 x 0.75 screw
- Product type
LED indicator light
- Type
SMLD 08112
- Factory colour
Yellow
- Operating voltage
12 V DC
- Operating current
18 mA
- Recess diameter
8.2 mm
- Head Ø
13 mm
- Head height
6.6 mm
- Case colour
Yellow
- Material
Brass
- Mounting type
Screw
IP67
- Light intensity I(V)
180 mcd
- Wavelength
590 nm
- Radiation angle
25°
- LED features
splashproof
- Connection
Type C CEE 7/16 plug 2.8 mm
- Min. temperature
-30 °C
- Max. temperature
85 °C
- RoHS-compliant
Yes
- Type
Splash-proof
- Content
1 pc(s)
- Radiation angle
25°
- Operating current
18 mA
- Operating temperature
-30 - +85 °C
- Operating voltage
12 V
Documents & Downloads
Datasheet
Datasheet 150774 Signal Construct SMLD 08112 LED indicator light Yellow 12 V DC 18 mA 180 mcd
Conformity certificate
Conformity certificate 150774 Signal Construct SMLD 08112 LED indicator light Yellow 12 V DC 18 mA 180 mcd
Description
With inbuilt series resistor. Glass lens sealed from the reflector with an O ring.





