Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

LED indicator light
SMLD 08214
Green
24 V DC
17 mA
8.2 mm
13 mm
6.6 mm
Green
Brass
Screw
IP67
120 mcd
570 nm
25°
splashproof
Type C CEE 7/16 plug 2.8 mm
-30 °C
85 °C
Yes
Splash-proof
1 pc(s)
25°
17 mA
-30 - +85 °C
24 V
Datasheet 150724 Signal Construct SMLD 08214 LED indicator light Green 24 V DC 17 mA 120 mcd