
Number
Highlights & Details
Signal Construct SMLD 08612 LED indicator light White 12 V DC, 12 V AC 2.7 mA 750 mcd
Our service for you
Technical specifications
- Casing made from high-polished chrome-plated brass
- Thread: M8 x 0.75
- Product type
LED indicator light
- Type
SMLD 08612
- Factory colour
White
- Operating voltage
12 V DC
12 V AC
- Operating current
2.7 mA
- Recess diameter
8.2 mm
- Head Ø
13 mm
- Head height
6.6 mm
- Case colour
White
- Material
Brass
- Mounting type
Screw
IP67
- Light intensity I(V)
750 mcd
- Colour coordinates
X=0.25-0.37/Y=0.205-0.375
- Radiation angle
30°
- LED features
splashproof
- Connection
Type C CEE 7/16 plug 2.8 mm
- Min. temperature
-30 °C
- Max. temperature
85 °C
- RoHS-compliant
Yes
- Type (LEDs)
White
- Type
Splash-proof
- Content
1 pc(s)
- Radiation angle
30°
- Operating current
2.7 mA
- Operating temperature
-30 - +85 °C
- Operating voltage
12 V
Documents & Downloads
Datasheet
Datasheet 156976 Signal Construct SMLD 08612 LED indicator light White 12 V DC, 12 V AC 2.7 mA 750 mcd
User & Safety Instructions
User & Safety Instructions 156976 Signal Construct SMLD 08612 LED indicator light White 12 V DC, 12 V AC 2.7 mA 750 mcd
Conformity certificate
Conformity certificate 156976 Signal Construct SMLD 08612 LED indicator light White 12 V DC, 12 V AC 2.7 mA 750 mcd





