
Number
Highlights & Details
Signal Construct SMLD 08614 LED indicator light White 24 V DC, 24 V AC 20 mA 750 mcd
Our service for you
Technical specifications
- Casing made from high-polished chrome-plated brass
- Thread: M8 x 0.75
- Product type
LED indicator light
- Type
SMLD 08614
- Factory colour
White
- Operating voltage
24 V DC
24 V AC
- Operating current
2.4 mA
- Recess diameter
8.2 mm
- Head Ø
13 mm
- Head height
6.6 mm
- Case colour
White
- Material
Brass
- Mounting type
Screw
IP67
- Light intensity I(V)
750 mcd
- Colour coordinates
X = 0.25 - 0.37/y = 0.205 - 0.375
- Radiation angle
30°
- LED features
splashproof
- Connection
Type C CEE 7/16 plug 2.8 mm
- Min. temperature
-30 °C
- Max. temperature
85 °C
- RoHS-compliant
Yes
- Type
Splash-proof
- Content
1 pc(s)
- Operating current
20 mA
- Operating temperature
-30 - +85 °C
Documents & Downloads
Datasheet
Datasheet 156977 Signal Construct SMLD 08614 LED indicator light White 24 V DC, 24 V AC 20 mA 750 mcd
Conformity certificate
Conformity certificate 156977 Signal Construct SMLD 08614 LED indicator light White 24 V DC, 24 V AC 20 mA 750 mcd





