
Number
Highlights & Details
Signal Construct SMLU 08612 LED indicator light White 12 V DC, 12 V AC 14 mA 22000 mcd
Our service for you
Technical specifications
- M8 x 0.75 screw
- Product type
LED indicator light
- Type
SMLU 08612
- Factory colour
White
- Operating voltage
12 V DC
12 V AC
- Operating current
14 mA
- Recess diameter
8.2 mm
- Head Ø
13 mm
- Head height
6.6 mm
- Case colour
Chrome
- Material
Brass
- Material properties
shiny
- Mounting type
Screw
IP67
- Light intensity I(V)
22000 mcd
- Colour coordinates
X=0.25 – 0.37/Y=0.205 – 0.375
- Radiation angle
23°
- LED features
splashproof
- Connection
Type C CEE 7/16 plug 2.8 mm
- Min. temperature
-30 °C
- Max. temperature
85 °C
- RoHS-compliant
Yes
- Type
Splash-proof
- Content
1 pc(s)
- Radiation angle
23°
- Operating current
14 mA
- Operating temperature
-30 - +85 °C
- Operating voltage
12 V
Documents & Downloads
Datasheet
Datasheet 150813 Signal Construct SMLU 08612 LED indicator light White 12 V DC, 12 V AC 14 mA 22000 mcd
Conformity certificate
Conformity certificate 150813 Signal Construct SMLU 08612 LED indicator light White 12 V DC, 12 V AC 14 mA 22000 mcd





