
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 3.61
10
7% = € 0.27
€ 3.34
25
11% = € 0.38
€ 3.23
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 3.61 / piece)
€ 5.87
-39 %
€ 3.61
plus VAT.
14-day return policy included
Highlights & Details
Signal Construct SMQD08222 LED indicator light Green 12 V DC 22 mcd
Our service for you
Technical specifications
- Min. lifetime 60,000 h
- Faston connectors 2.8 x 0.8 mm
- Product type
LED indicator light
- Type
SMQD08222
- Factory colour
Green
- Operating voltage
12 V DC
- Operating voltage
12 - 14 V DC
- Min. operating voltage
12 V DC
- Max. operating voltage
14 V DC
- Operating current
17 mA
- Recess diameter
8 mm
- Head Ø
9.5 mm
- Case colour
Green
- Material
Brass
- Material properties
chrome plated
- Mounting type
Screw
- Light intensity I(V)
22 mcd
- LED features
External reflector
- Connection
Type C CEE 7/16 plug 2.8 mm
- Length
40 mm
60000 h
- Min. temperature
-35 °C
- Max. temperature
75 °C
- RoHS-compliant
Yes
- Type
External reflector
- Content
1 pc(s)
- Temperature range
-35 - +75 °C
- Operating voltage
12 V DC
Documents & Downloads
Datasheet
Datasheet 149780 Signal Construct SMQD08222 LED indicator light Green 12 V DC 22 mcd
Conformity certificate
Conformity certificate 149780 Signal Construct SMQD08222 LED indicator light Green 12 V DC 22 mcd
Description
LED indicator for direct operation on the given nominal voltage. The series resistor required with standard LEDs is already inbuilt into the housing making standard wiring superfluous. And the chrome-plated brass housing, the wide working temperature range and long life make it incredibly versatile. Connection is by means of fast-on connections or soldering.
Scope of delivery
- Complete with fixing nut and washer

