
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 5.03
5
6% = € 0.32
€ 4.71
10
9% = € 0.46
€ 4.57
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 5.03 / piece)
€ 7.55
-33 %
€ 5.03
plus VAT.
14-day return policy included
Highlights & Details
Signal Construct SMQD08624CR LED indicator light White 24 V DC 1300 mcd
Our service for you
Technical specifications
- Product type
LED indicator light
- Type
SMQD08624CR
- Factory colour
White
- Operating voltage
24 V DC
- Operating current
17 mA
- Recess diameter
8 mm
- Head Ø
9.5 mm
- Case colour
White
- Material
Brass
- Material properties
chrome plated
- Mounting type
Screw
- Light intensity I(V)
1300 mcd
- LED features
External reflector
- Connection
Type C CEE 7/16 plug 2.8 mm
- Length
40 mm
60000 h
- Min. temperature
-35 °C
- Max. temperature
75 °C
- RoHS-compliant
Yes
- Type (LEDs)
White
- Type
External reflector
- Content
1 pc(s)
- Temperature range
-35 - +75 °C
- Operating voltage
24 V DC
Documents & Downloads
Datasheet
Datasheet 150451 Signal Construct SMQD08624CR LED indicator light White 24 V DC 1300 mcd
Conformity certificate
Conformity certificate 150451 Signal Construct SMQD08624CR LED indicator light White 24 V DC 1300 mcd
Description
The new "Sunlight Visible" LED indicator lamps have all the characteristics of "conventional" LED indicator lamps but with the added advantage of maximum light intensity. So these extremely bright lights offer optimum visibility, even in very bright ambient light or daylight.
Scope of delivery
- Complete with fixing nut and washer

