

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

LED indicator light
SMQS080
Red
1.7 V
20 mA
8.2 mm
Red
Screw
40 mcd
628 nm
50°
External reflector
LED 5 mm
Soldering
-40 °C
70 °C
Yes
5 mm LED, outer reflector
1 pc(s)
50°
628 nm
-40 - +70 °C
Datasheet 727326 Signal Construct SMQS080 LED indicator light Red 1.7 V 20 mA 40 mcd
Datasheet 727326 Signal Construct SMQS080 LED indicator light Red 1.7 V 20 mA 40 mcd