
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

LED indicator light
SMQS 082
Green
2.2 V
20 mA
8.2 mm
Green
Screw
40 mcd
588 nm
50°
External reflector
LED 5 mm
Soldering
-40 °C
70 °C
Yes
5 mm LED, outer reflector
1 pc(s)
50°
588 nm
-40 - +70 °C
-
Datasheet 727334 Signal Construct SMQS082 LED indicator light Green 2.2 V 20 mA 40 mcd
Datasheet 727334 Signal Construct SMQS082 LED indicator light Green 2.2 V 20 mA 40 mcd