
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

LED indicator light
SMTD08014
Red
24 V DC
20 - 28 V DC
20 V DC
28 V DC
15 mA
8.2 mm
10 mm
2 mm
Red
Screw
50 mcd
Built-in reflector
Type C CEE 7/16 plug 2.8 mm
Yes
Matt chrome with internal reflector
1 pc(s)
20 - 28 V DC
Datasheet 150681 Signal Construct SMTD08014 LED indicator light Red 24 V DC 50 mcd
Conformity certificate 150681 Signal Construct SMTD08014 LED indicator light Red 24 V DC 50 mcd