
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

LED indicator light
SMTD08114
Yellow
24 V DC
20 - 28 V DC
20 V DC
28 V DC
15 mA
8.2 mm
10 mm
2 mm
Yellow
Screw
50 mcd
Built-in reflector
Type C CEE 7/16 plug 2.8 mm
Yes
Matt chrome, internal reflector
1 pc(s)
20 - 28 V DC
Datasheet 150694 Signal Construct SMTD08114 LED indicator light Yellow 24 V DC 50 mcd
Conformity certificate 150694 Signal Construct SMTD08114 LED indicator light Yellow 24 V DC 50 mcd