
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

LED indicator light
SMTD08214
Green
24 V DC
20 - 28 V DC
20 V DC
28 V DC
15 mA
8.2 mm
10 mm
2 mm
Green
Screw
50 mcd
Built-in reflector
Type C CEE 7/16 plug 2.8 mm
Yes
Matt chrome with internal reflector
1 pc(s)
20 - 28 V DC
Datasheet 150707 Signal Construct SMTD08214 LED indicator light Green 24 V DC 50 mcd
Conformity certificate 150707 Signal Construct SMTD08214 LED indicator light Green 24 V DC 50 mcd