
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

LED indicator light
SMTD08414
Blue
24 V DC
20 - 28 V DC
20 V DC
28 V DC
15 mA
8.2 mm
10 mm
2 mm
Blue
Screw
250 mcd
Built-in reflector
Type C CEE 7/16 plug 2.8 mm
Yes
Matt chrome with internal reflector
1 pc(s)
20 - 28 V DC
Datasheet 150721 Signal Construct SMTD08414 LED indicator light Blue 24 V DC 250 mcd
Conformity certificate 150721 Signal Construct SMTD08414 LED indicator light Blue 24 V DC 250 mcd