
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

LED indicator light
SMTD08614
White
24 V DC
20 - 28 V DC
20 V DC
28 V DC
15 mA
8.2 mm
10 mm
2 mm
White
Screw
250 mcd
Built-in reflector
Type C CEE 7/16 plug 2.8 mm
Yes
Matt chrome with internal reflector
1 pc(s)
20 - 28 V DC
Datasheet 150733 Signal Construct SMTD08614 LED indicator light White 24 V DC 250 mcd
User & Safety Instructions 150733 Signal Construct SMTD08614 LED indicator light White 24 V DC 250 mcd