
Number
Highlights & Details
Signal Construct SMTD22734 LED indicator light Ultra green 24 V DC, 24 V AC - 20 mA
Our service for you
Technical specifications
- Product type
LED indicator light
- Type
SMTD22734
- Factory colour
Ultra green
- Forward current I(F)
20 mA
- Operating voltage
24 V DC
24 V AC
- Recess diameter
22.2 mm
- Mounting depth
27.5 mm
- Head Ø
29 mm
- Head height
16.5 mm
- Case colour
Green
- Mounting type
Screw
IP67
- LED features
splashproof
- Connection
Screws
- RoHS-compliant
Yes
- Type
Matt chrome
- Content
1 pc(s)
- Operating current
-
- Operating voltage
24 V DC/AC
Documents & Downloads
Datasheet
Datasheet 150796 Signal Construct SMTD22734 LED indicator light Ultra green 24 V DC, 24 V AC - 20 mA
User & Safety Instructions
User & Safety Instructions 150796 Signal Construct SMTD22734 LED indicator light Ultra green 24 V DC, 24 V AC - 20 mA
Conformity certificate
Conformity certificate 150796 Signal Construct SMTD22734 LED indicator light Ultra green 24 V DC, 24 V AC - 20 mA
Description
This text is machine translated.
Scope of delivery
- Incl. milled nut and O ring.

