
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED indicator light
SMZD06214
Green
24 V DC
12 mA
6 mm
7 mm
Green
Screw
25 mcd
Built-in reflector
Type C CEE 7/16 plug 2 mm
35 mm
min 60000 h
-35 °C
75 °C
Yes
Internal reflector
1 pc(s)
-35 - +75 °C
24 V DC
Datasheet 149543 Signal Construct SMZD06214 LED indicator light Green 24 V DC 25 mcd
Conformity certificate 149543 Signal Construct SMZD06214 LED indicator light Green 24 V DC 25 mcd