
Number
Highlights & Details
Signal Construct SMZD06414 LED indicator light Blue 24 V DC 250 mcd
Our service for you
Technical specifications
- Product type
LED indicator light
- Type
SMZD06414
- Factory colour
Blue
- Operating voltage
24 V DC
- Operating current
12 mA
- Recess diameter
6 mm
- Head Ø
7 mm
- Case colour
Blue
- Material
Brass
- Material properties
chrome plated
- Mounting type
Screw
- Light intensity I(V)
250 mcd
- LED features
Built-in reflector
- Connection
Type C CEE 7/16 plug 2 mm
- Length
35 mm
60000 h
- Min. temperature
-35 °C
- Max. temperature
75 °C
- RoHS-compliant
Yes
- Type
Internal reflector
- Content
1 pc(s)
- Temperature range
-35 - +75 °C
- Operating voltage
24 V DC
Documents & Downloads
Datasheet
Datasheet 149578 Signal Construct SMZD06414 LED indicator light Blue 24 V DC 250 mcd
User & Safety Instructions
User & Safety Instructions 149578 Signal Construct SMZD06414 LED indicator light Blue 24 V DC 250 mcd
Conformity certificate
Conformity certificate 149578 Signal Construct SMZD06414 LED indicator light Blue 24 V DC 250 mcd
Description
Scope of delivery
- Complete with fixing nut and washer

