
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED indicator light
SMZD08122
Yellow
12 V DC
17 mA
8 mm
9.5 mm
Yellow
Screw
22 mcd
Built-in reflector
Type C CEE 7/16 plug 2.8 mm
40 mm
min 60000 h
-35 °C
75 °C
Yes
Internal reflector
1 pc(s)
-35 - +75 °C
12 V DC
Datasheet 149837 Signal Construct SMZD08122 LED indicator light Yellow 12 V DC 22 mcd
Conformity certificate 149837 Signal Construct SMZD08122 LED indicator light Yellow 12 V DC 22 mcd