
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED indicator light
SMZD08422
Blue
12 V DC
17 mA
8 mm
9.5 mm
Blue
Screw
250 mcd
Built-in reflector
Type C CEE 7/16 plug 2.8 mm
40 mm
min 60000 h
-35 °C
75 °C
Yes
Internal reflector
1 pc(s)
-35 - +75 °C
12 V DC
Datasheet 149853 Signal Construct SMZD08422 LED indicator light Blue 12 V DC 250 mcd
Conformity certificate 149853 Signal Construct SMZD08422 LED indicator light Blue 12 V DC 250 mcd