
Number
Highlights & Details
Signal Construct SMZD08624CR LED indicator light White 24 V DC 1300 mcd
Our service for you
Technical specifications
- Product type
LED indicator light
- Type
SMZD08624CR
- Factory colour
White
- Operating voltage
24 V DC
- Operating current
17 mA
- Recess diameter
8 mm
- Head Ø
9.5 mm
- Case colour
White
- Mounting type
Screw
- Light intensity I(V)
1300 mcd
- LED features
Built-in reflector
- Connection
Type C CEE 7/16 plug 2.8 mm
- Length
40 mm
60000 h
- Min. temperature
-35 °C
- Max. temperature
75 °C
- RoHS-compliant
Yes
- Type
Internal reflector
- Content
1 pc(s)
- Temperature range
-35 - +75 °C
- Operating voltage
24 V DC
Documents & Downloads
Datasheet
Datasheet 150465 Signal Construct SMZD08624CR LED indicator light White 24 V DC 1300 mcd
User & Safety Instructions
User & Safety Instructions 150465 Signal Construct SMZD08624CR LED indicator light White 24 V DC 1300 mcd
Conformity certificate
Conformity certificate 150465 Signal Construct SMZD08624CR LED indicator light White 24 V DC 1300 mcd
Description
Scope of delivery
- Complete with fixing nut and washer

