
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

LED indicator light
SMZS081
Yellow
2.1 V
20 mA
8.2 mm
Yellow
Screw
60 mcd
588 nm
50°
Built-in reflector
LED 5 mm
Soldering
-40 °C
70 °C
Yes
5 mm LED, inner reflector
1 pc(s)
50°
-
588 nm
-40 - +70 °C
-
Datasheet 727385 Signal Construct SMZS081 LED indicator light Yellow 2.1 V - 20 mA 60 mcd