
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 6.29
5
6% = € 0.38
€ 5.91
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 6.29 / piece)
€ 6.29
plus VAT.
14-day return policy included
Technical specifications
- Packaging type
Tray
- Product type
LED indicator light
- Factory colour
Red
- Operating voltage
24 V DC/AC
- Operating voltage
24 - 28 V DC/AC
- Min. operating voltage
24 V DC/AC
- Max. operating voltage
28 V DC/AC
- Operating current
17 mA
- Recess diameter
14 mm
- Head Ø
16 mm
- Case colour
Chrome (glossy)
- Material
Brass
- Material properties
chrome plated
- Mounting type
Screw
IP67
- LED features
Built-in reflector
- Connection
Type C CEE 7/16 plug 2.8 mm
- Dim
(Ø) 14 mm
- (Ø)
14 mm
- Min. temperature
-30 °C
- Max. temperature
70 °C
- Content
1 pc(s)
- Moisture Sensitiviy Level (MSL)
1
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2435562 Signal Construct SWBU14024A LED indicator light Red 24 V DC/AC Tray
User & Safety Instructions
User & Safety Instructions 2435562 Signal Construct SWBU14024A LED indicator light Red 24 V DC/AC Tray
Description
LED indicator light with internal reflector.
Front-side protected according to IP67 im
Built-in condition.
Delivery scope
Light with sealing washer, mounting
nut and lower ring, as well as additional
Touch protection sleeve for 230V types. Casing: Metal casing bright chrome-plated
With thread M14x1mm
Mounting type: Screw fixing
Tightening torque: 40 CN·m
Installation opening: Ø14+0.2 mm
Protection class according to DIN EN 60529: IP67 (front side)
Connection: 2x flat plug 2.8x0.8 mm
Soldering temperature 250°/3 sec.
OPERATING VOLTAGE 12/14V DC (AC)
24/28V DC (AC)
230V AC
The current consumption/brightness at 12V/24V
Alternating voltage is compared to DC operation
reduced by approx. 50%.
This text is machine translated.
Front-side protected according to IP67 im
Built-in condition.
Delivery scope
Light with sealing washer, mounting
nut and lower ring, as well as additional
Touch protection sleeve for 230V types. Casing: Metal casing bright chrome-plated
With thread M14x1mm
Mounting type: Screw fixing
Tightening torque: 40 CN·m
Installation opening: Ø14+0.2 mm
Protection class according to DIN EN 60529: IP67 (front side)
Connection: 2x flat plug 2.8x0.8 mm
Soldering temperature 250°/3 sec.
OPERATING VOLTAGE 12/14V DC (AC)
24/28V DC (AC)
230V AC
The current consumption/brightness at 12V/24V
Alternating voltage is compared to DC operation
reduced by approx. 50%.
This text is machine translated.
Scope of delivery
- Incl. attachment material











