
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 5.03
5
6% = € 0.32
€ 4.71
10
9% = € 0.46
€ 4.57
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 5.03 / piece)
€ 5.03
plus VAT.
Only 1 Piece(s) available
Technical specifications
- Packaging type
Tray
- Product type
LED indicator light
- Factory colour
Yellow
- Operating voltage
24 V DC/AC
- Operating voltage
24 - 28 V DC/AC
- Min. operating voltage
24 V DC/AC
- Max. operating voltage
28 V DC/AC
- Operating current
16 mA
- Recess diameter
8 mm
- Head Ø
9.5 mm
- Case colour
Chrome (glossy)
- Material
Brass
- Material properties
chrome plated
- Mounting type
Screw
IP67
- LED features
External reflector
- Connection
Type C CEE 7/16 plug 2.8 mm
- Dim
(Ø) 8 mm
- (Ø)
8 mm
- Min. temperature
-30 °C
- Max. temperature
70 °C
- Content
1 pc(s)
- Moisture Sensitiviy Level (MSL)
1
Documents & Downloads
Datasheet
Datasheet 2435579 Signal Construct SWQU08124A LED indicator light Yellow 24 V DC/AC Tray
User & Safety Instructions
User & Safety Instructions 2435579 Signal Construct SWQU08124A LED indicator light Yellow 24 V DC/AC Tray
Description
LED signal lamp with external reflector for
Front panel installation. Protected on the front
According to IP67 when installed.
Delivery scope
Lamp with lower ring, sealing washer
And fixing nut Housing: Metal housing bright chrome-plated
With thread M8x0.75mm
Mounting type: Screw fixing
Tightening torque: 40 CN·m
Installation opening: Ø8+0.2 mm
Protection class according to DIN EN 60529: IP67 (front side)
Connection: 2x flat plug 2.8x0.8 mm
Soldering temperature 250°/3 sec.
OPERATING VOLTAGE 12/14V DC (AC)
24/28V DC (AC)
The current consumption/brightness for alternating
voltage is about 50% compared to DC operation
reduced.
This text is machine translated.
Front panel installation. Protected on the front
According to IP67 when installed.
Delivery scope
Lamp with lower ring, sealing washer
And fixing nut Housing: Metal housing bright chrome-plated
With thread M8x0.75mm
Mounting type: Screw fixing
Tightening torque: 40 CN·m
Installation opening: Ø8+0.2 mm
Protection class according to DIN EN 60529: IP67 (front side)
Connection: 2x flat plug 2.8x0.8 mm
Soldering temperature 250°/3 sec.
OPERATING VOLTAGE 12/14V DC (AC)
24/28V DC (AC)
The current consumption/brightness for alternating
voltage is about 50% compared to DC operation
reduced.
This text is machine translated.
Scope of delivery
- Incl. attachment material











