
Number
Technical specifications
- Packaging type
Tray
- Product type
LED indicator light
- Factory colour
Blue
- Operating voltage
230 V AC
130 V DC
- Operating voltage
220, 120 - 240, 135 V AC, V DC
- Min. operating voltage
220 V AC
120 V DC
- Max. operating voltage
240 V AC
135 V DC
- Operating current
2.5 mA
- Recess diameter
8 mm
- Head Ø
9.5 mm
- Case colour
Chrome (glossy)
- Material
Brass
- Material properties
chrome plated
- Mounting type
Screw
IP67
- LED features
External reflector
- Connection
Type C CEE 7/16 plug 2.8 mm
- Dim
(Ø) 8 mm
- (Ø)
8 mm
- Min. temperature
-30 °C
- Max. temperature
70 °C
- Content
1 pc(s)
- Moisture Sensitiviy Level (MSL)
1
Documents & Downloads
Datasheet
Datasheet 2435582 Signal Construct SWQU08428CRA LED indicator light Blue 230 V AC, 130 V DC Tray
User & Safety Instructions
User & Safety Instructions 2435582 Signal Construct SWQU08428CRA LED indicator light Blue 230 V AC, 130 V DC Tray
Description
Front-side protected according to IP67 im
Built-in condition. Casing: Metal casing bright chrome-plated
With thread M8x0.75mm
Mounting type: Screw fixing
Tightening torque: 40 CN·m
Installation opening: Ø8+0.2 mm
Protection class according to DIN EN 60529: IP67 (front side)
Connection: 2x flat plug 2.8x0.8 mm
Soldering temperature 250°/3 sec.
Operating voltage 110/130V AC
230V AC (130V DC)
Scope of delivery: Lamp with lower ring,
Sealing washer and fixing nut,
2-part touch protection sleeve
This text is machine translated.
Scope of delivery
- Incl. attachment material











