
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 5.03
5
6% = € 0.32
€ 4.71
10
9% = € 0.46
€ 4.57
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 5.03 / piece)
€ 5.03
plus VAT.
14-day return policy included
Technical specifications
- Packaging type
Tray
- Product type
LED indicator light
- Factory colour
Blue
- Operating voltage
24 V DC/AC
- Operating voltage
24 - 28 V DC/AC
- Min. operating voltage
24 V DC/AC
- Max. operating voltage
28 V DC/AC
- Operating current
16 mA
- Recess diameter
8 mm
- Head Ø
9.5 mm
- Case colour
Chrome (glossy)
- Material
Brass
- Material properties
chrome plated
- Mounting type
Screw
IP67 (front)
- LED features
Built-in reflector
- Connection
Type C CEE 7/16 plug 2.8 mm
- Min. temperature
-30 °C
- Max. temperature
70 °C
- Content
1 pc(s)
- Moisture Sensitiviy Level (MSL)
1
Documents & Downloads
Datasheet
Datasheet 2435600 Signal Construct SWZU08424A LED indicator light Blue 24 V DC/AC Tray
User & Safety Instructions
User & Safety Instructions 2435600 Signal Construct SWZU08424A LED indicator light Blue 24 V DC/AC Tray
Description
LED indicator light with internal reflector.
Front-side protected according to IP67 im
Built-in condition. Casing: Metal casing bright chrome-plated
With thread M8x0.75mm
Mounting type: Screw fixing
Tightening torque: 40 CN·m
Installation opening: Ø8+0.2 mm
Protection class according to DIN EN 60529: IP67 (front side)
Connection: 2x flat plug 2.8x0.8 mm
Soldering temperature 250°/3 sec.
OPERATING VOLTAGE 12/14V, 24/28V DC(AC)
The current consumption/brightness for alternating
voltage is about 50% compared to DC operation
reduced.
Scope of delivery: Lamp with lower ring,
Sealing washer and fixing nut
This text is machine translated.
Front-side protected according to IP67 im
Built-in condition. Casing: Metal casing bright chrome-plated
With thread M8x0.75mm
Mounting type: Screw fixing
Tightening torque: 40 CN·m
Installation opening: Ø8+0.2 mm
Protection class according to DIN EN 60529: IP67 (front side)
Connection: 2x flat plug 2.8x0.8 mm
Soldering temperature 250°/3 sec.
OPERATING VOLTAGE 12/14V, 24/28V DC(AC)
The current consumption/brightness for alternating
voltage is about 50% compared to DC operation
reduced.
Scope of delivery: Lamp with lower ring,
Sealing washer and fixing nut
This text is machine translated.
Scope of delivery
- Incl. attachment material











