There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Exhaust air system
3.8 W
33 m³/h
72 m³/h
106 m³/h
32 dB
(W x H x D) 152 x 206 x 57 mm
Doesn't apply
152 mm
206 mm
57 mm
IP44
230 V
2200 U/min
100
100 - 240 V
yes
Datasheet 2149101 SIKU Exhaust air system 33 m³/h, 72 m³/h, 106 m³/h 30415
User & Safety Instructions 2149101 SIKU Exhaust air system 33 m³/h, 72 m³/h, 106 m³/h 30415
Warranty Terms 2149101 SIKU Exhaust air system 33 m³/h, 72 m³/h, 106 m³/h 30415