
SIKU Heat recovery fan 15 m³/h, 30 m³/h, 50 m³/h EEC: A (A+ - G) 50523
EAN:
Part number:
Item no:

1/2
Highlights & Details
Single room ventilation system SIKU RV 50 W Pro WiFi V2
- Reduction of ventilation heat losses thanks to heat recovery
- Control/setup via smartphone or tablet with Android or iOS operating systems
- Incl. weekly program
Technical specifications
- Product type
Heat recovery fan
4.45 W
5.08 W
7.06 W
- Air flow rate
15 m³/h
30 m³/h
50 m³/h
- Noise emission (max.)
21 dB
- Dim
(W x H) 220 mm x 231 mm
A (A+ - G)
- Width
220 mm
- Height
231 mm
- Ventilation features
Telescopic tube
- Nominal voltage
240 V
- Rotational speed
1900 U/min
- Suitable for pipe Ø
160
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2149079 SIKU Heat recovery fan 15 m³/h, 30 m³/h, 50 m³/h EEC: A (A+ - G) 50523
User & Safety Instructions
User & Safety Instructions 2149079 SIKU Heat recovery fan 15 m³/h, 30 m³/h, 50 m³/h EEC: A (A+ - G) 50523
Warranty Terms
Warranty Terms 2149079 SIKU Heat recovery fan 15 m³/h, 30 m³/h, 50 m³/h EEC: A (A+ - G) 50523
Description
Reversible single room ventilation system with heat recovery, for efficient ventilation and ventilation in homes, houses, public and commercial buildings.
This text is machine translated.
This text is machine translated.
Hints
Appliances sold without a fitted mains plug must be installed by the utlitiy provider, or by an accredited tradesperson who will also help you obtain the approval of the relevant utility provider prior to installation.











