There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Wall and ceiling fan
230 V
100 - 240 V
3.8 W
2200 U/min
33 m³/h
72 m³/h
106 m³/h
100
31 dB
IP44
(W x H x D) 152 x 206 x 57 mm
152 mm
206 mm
57 mm
yes
Datasheet 2149105 SIKU Wall and ceiling fan 230 V 33 m³/h, 72 m³/h, 106 m³/h 100
User & Safety Instructions 2149105 SIKU Wall and ceiling fan 230 V 33 m³/h, 72 m³/h, 106 m³/h 100
Warranty Terms 2149105 SIKU Wall and ceiling fan 230 V 33 m³/h, 72 m³/h, 106 m³/h 100