
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Power strip, straight
SIL socket (standard)
1
20
20
2.54 mm
Black
Rectangular
500 V AC
3 A
3 A
Tin plated
Copper alloy
PBT
0.55 mm
No
(L x W x H) 50.80 x 6.8 x 3.0 mm
Perpendicular (to the PCB)
740241
No
1 pc(s)
6.8 mm
3.0 mm
50.80 mm
Yes
+105 °C
-40 °C
740241
1 x 20
-
Datasheet 740241 SIL socket (standard) No. of rows: 1 Pins per row: 20 740241 1 pc(s)
User & Safety Instructions 740241 SIL socket (standard) No. of rows: 1 Pins per row: 20 740241 1 pc(s)