The Wireless Bridge BR-300 TO is used to convert an 10/100/1000BASE-T-compatible wired LAN-Device in a WLAN-compatible device. The Bridge allows wired LAN-devices the WLAN data exchange in the 2.4 Ghz and 5 ghz band. The Wireless Bridge BR-300 TO can be used in the safety concept of companies involved and so, for example, in offices, health facilities and in systems where a secure WLAN is used.
Mobile devices thanks to the WLAN connection
The Wireless Bridge BR-300 TO extends the flexible use of devices, for example in the logistics, in medicine and in industry, since no cables. The real-time data exchange calls on the labor productivity.
Advanced Security Function
The Wireless Bridge BR-300 TO supports the safety functions in WLAN environments and thus ensures the protection against the WLAN access by unauthorized persons. The device is equipped with reliable WLAN security functions for companies.
Open (no/64-bit/128-bit)
(64-bit/128-bit-Shared)
WPA2-PSK (AES)
- WPA/WPA2-PSK Mixed (car)
WPA2-Enterprise (AES)
- WPA/WPA2-Enterprise Mixed (car)
802.1x/EAP-TTLS (EAP-TLS/PEAP/LEAP/EAP-FAST)
Function for storing of operating protocols
The memory area of the wireless bridge BR-300 to be used to store the operating protocols over a long period of time. The device reacts immediately to faults or deterioration of the connector due to changes in the wireless environment.
Integrated software for control of devices
The Wireless Bridge BR-300 is with the optionally available device control software "AMC Manager®"-compatible. This software allows network administrators silex networking products that are connected via a LAN or WLAN, the device status monitor changes to configure, update firmware and the devices to restart.
Two modes of operation
1. Operation with a Client
- In this mode of operation can be connected to a device with a WLAN with a LAN cable to the LAN connection is connected to the wireless bridge BR-300
- This is the MAC address of the device connected to the LAN-connection for wireless data exchange is used (MAC-transparency)
- As soon as the LAN-enabled device as a WLAN-compatible device is connected in the same way as the signals will be data exchange via wired networks detected
2. The operation with several clients
- Via a hub, a maximum of 16 LAN-compatible devices to be connected to the WLAN
- For data exchange via the WLAN is the MAC address of the wireless bridge BR-300 to be used
Easy to set up and use (patented)
The establishment of the wireless bridge BR-300 is accessible without the need for the configuration of the computer used for setting needs to be changed. To set the Wireless Bridge BR-300 are on any complicated workflows necessary.
This text is machine translated.