
Silva Schneider LED 32.59 HT-B LED TV 80 cm 32 inch EEC E (A - G) Black

Number
Highlights & Details
Silva Schneider 32" TV LED 32.59 HT-B
- Screen size diagonal: 80 cm (32 inch)
- HD ready (1366 x 768 Pixel)
- Reception: DVB-C (cable), DVB-S2, DVB-T2 (aerial)
- Energy efficiency rating (calc): E (A - G)
- Image enhancement: 200 Hz
- Recording function: None
Technical specifications
- Features
CI+
Hotel mode
- Manufacturer
Silva Schneider
- Product type
LED TV
- Screen size diagonal (inches)
32 inch
- Frame rate
200 Hz
- Image enhancement
200 Hz
- Reception
DVB-C (cable)
DVB-S2
DVB-T2 (aerial)
- Display size
30 inch - 32 inch
- Brightness
250 cd/m²
- No. of HDMI connections
2
- No. of USB ports
1 x
- Audio power (max.)
6 W
- Recording function
None
- Image format
16:9
- Display technology
LED
75 x 75 mm
- Wall mounting option
Yes
- Factory colour
Black
- Width
786 mm
- Height
512 mm
- Depth
119 mm
- Weight
4.13 kg
- Power supply (LOV)
mains-powered
E (A - G)
- Dim
(W x H x D) 786 x 512 x 119 mm
- Screen resolution
HD ready (1366 x 768 Pixel)
- Display (cm)
81.3 cm
- Screen size diagonal (cm)
80 cm
- Screen size diagonal (inches)
32 inch
26 kWh/year
- Power consumption (off)
0 W
- Power consumption (ON)
26 W
- Standby consumption
0.5
Documents & Downloads
Datasheet
Datasheet 3345690 Silva Schneider LED 32.59 HT-B LED TV 80 cm 32 inch EEC E (A - G) Black
User & Safety Instructions
User & Safety Instructions 3345690 Silva Schneider LED 32.59 HT-B LED TV 80 cm 32 inch EEC E (A - G) Black
Description
Scope of delivery
- Remote control (batteries included)
- User manual.


