Maximum Power for highest demands
The Simatic Alpha EVO Pro is the top model of the EVO series – made for SIRACER, which demand maximum feedback and highest precision. With full 18 Nm of torque the Wheelie base delivers extremely realistic Force Feedback, which makes you feel every bump and every bend.
Precision at the highest level
The integrated 21-bit encoder processes steering movements with high accuracy and minimum delay. Coupled with the ultra-low inertia engine, the result is a direct and sensitive steering response – Ideal for precise maneuvers and professional racing.
Keep cool, perform constantly
Thanks to the intelligent temperature control, the Wheelbase remains ideal even during long sessions. The integrated sensor system protects the technology and ensures that you can pass through without loss of power – even in fierce competition.
Stable, slim & well-thought
With a width of only 317 mm the view on your monitor remains free, while the 8.6 kg weight aluminum casing provides for maximum stability. Whether in compact or generous setups – the Alpha EVO Pro makes a strong figure everywhere.
The finest technology meets style
With the LED-lighting you can bring color in your ring. The installed "0" Cogging technology provides a smooth steering feeling - entirely without disturbing key moments. And thanks to the magnetic-contact system it is also prepared for coming dashboards.
This text is machine translated.