The Simatic Alpha EVO is a high-end direct-drive wheelbase for ambitious SIM racers and professionals. It is aimed at drivers, who expect maximum precision, extremely realistic Force Feedback and uncompromising control. With the latest technology, it offers a true-to-life experience in SIM racing.
High-end wheelbase with maximum 28 Nm torque
With up to 28 Nm of torque the Alpha Evo Ultra Wheelbase delivers a particularly intensive and realistic force feedback. Even the smallest changes such as loss of grip or unevenness of the road are transmitted in noticeable. This gives you a precise driving experience, which brings you closer to real motor sport feedback.
Innovative technology for precise inputs
The ultra-low-inertia technology reduces inertia and ensures faster and more direct steering reactions. Together with the 21-bit encoder even the finest movements are captured exactly. The result is a particularly detailed and responsive control.
Stability, cooling and maximum connectivity
The robust aluminum casing provides high stability and long-lasting performance. An active cooling system enables constant power even under continuous load. With 11 port ports and support for CAN, USB and accessories, the Wheelbase offers maximum flexibility for your setup.
This text is machine translated.