The Simatic P700 pedals are a versatile pedal set for Sim Racer from the beginner to the professional. They offer precise control and a realistic braking feeling for different racing styles. By extensive options of settings, it adapts perfectly to your setup and driving style.
Realistic braking feeling as in a sports car
The 150 kg load cell sensor measures the applied force instead of the pedal travel and thus provides for an authentic brake feeling. This precisely simulates the behavior of real racing vehicles. Each brake is controllable and can be reproduced constantly.
Two sensors for maximum precision
The combination of load cell and Hall sensor detects both force and pedal movement. This provides for a particularly fine and stable signal transmission over the entire input area. Thus you benefit from precise feedback in each driving situation.
Flexible setup and durable design
With 35 adjustable brake modes and fully adjustable geometry, the pedal set can be individually configured. The robust steel construction provides high stability even under intensive use. In addition, the heel pad made of silicone offers additional comfort and secure hold.
This text is machine translated.