This bundle combines control and overview in one complete package. With the Zeus-Formula-steering wheel by Simatic in formula design, you always have control of every vehicle. Together with the MagicDash-4 display you can keep important data and information in the view at all times - for an optimum overview of the most difficult races.
Many operating elements directly at the steering wheel
The Zeus Formula has 16 adjustable RGB buttons, two 7-way multifunction switches, four rotary knobs and four thumb encoders. Thus you control vehicle functions and settings directly while racing.
Important telemetry data at a glance
The 3.97 inch touch-display shows vehicle data like speed, speed or temperatures directly during the racing. This allows you to capture important information faster without taking the focus away from the track for a long time. The resolution of 800 x 480 pixels provides for a clear representation of all displays.
Individually adaptable with SimHub
Full SimHub compatibility makes it possible to flexibly adjust dashboards, telemetry displays and RGB effects. In addition, official Dashboard-Presets for different racing simulations are ready, so that the display is ready to use quickly.
The assignments of the control elements on the steering wheel can also be completely customized via SimHub. This means you can switch between presets with the push of a button, or create your own custom profile with no problems.
This text is machine translated.