The SIMagic Zeus Sport was developed for rally, drift and track racing simulations. The round steering wheel design with ergonomic handles ensures precise control with fast counter-steering movements and long racing sessions. Together with the MagicDash 4 display and the modular design the steering wheel is ideal for every application.
Full control in the GT cockpit
With its round design and 330 mm diameter, the SIMagic Zeus Sport is particularly suitable for rally, drift and road simulations. Fast steering movements and controlled counter wheels can be precisely implemented, so that you remain in control even in demanding situations.
Important telemetry data at a glance
The 3.97 inch touch-display shows vehicle data like speed, speed or temperatures directly during the racing. This allows you to capture important information faster without taking the focus away from the track for a long time. The resolution of 800 x 480 pixels provides for a clear representation of all displays.
Individually adaptable with SimHub
Full SimHub compatibility makes it possible to flexibly adjust dashboards, telemetry displays and RGB effects. In addition, official Dashboard-Presets for different racing simulations are ready, so that the display is ready to use quickly.
The assignments of the control elements on the steering wheel can also be completely customized via SimHub. This means you can switch between presets with the push of a button, or create your own custom profile with no problems.
This text is machine translated.