There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Neo-30 Neodymium tweeter 28 mm with frequency points
Pulse load capacity 200 watt
RMS 120 Watts
Technical specifications
Product type
Car tweeter
Max. audio capacity
200 W
RMS capacity
120 W
Frequency range
2 500 - 20 000 Hz
Content
1 Pair
Impedance
6 Ω
Description
HighEnd tweeter with first-class components. A 28 mm spherical membrane, from a German assembly offers a very neutral sound over a wide frequency range. This additional upper centre are emitted which shift the stage illustration significantly upward. The 12 dB crossover is already separated at 2,500 Hz with high-quality polypropylene film capacitors and air core coil. The level adjuster on the crossover allows a 3-step adjustment of the volume on most of the midrange speaker and built-in seats.
This text is machine translated.
Features
Frequency response 2500 - 20,000 Hz (with active crossover from 1500 Hz/24 dB)
Structure diameter 53 mm x 50 mm
Mounting diameter 50 mm x mounting depth 20 mm
Base diameter 48 mm x total depth 34 mm
Mass crossover filter (lxwxh) 142 x 91 x 32 mm.
Scope of delivery
1 pair of tweeter
Accessories for installation on top or under in two angle positions
1 pair of crossover filters.
Description
HighEnd tweeter with first-class components. A 28 mm spherical membrane, from a German assembly offers a very neutral sound over a wide frequency range. This additional upper centre are emitted which shift the stage illustration significantly upward. The 12 dB crossover is already separated at 2,500 Hz with high-quality polypropylene film capacitors and air core coil. The level adjuster on the crossover allows a 3-step adjustment of the volume on most of the midrange speaker and built-in seats.
This text is machine translated.
Features
Frequency response 2500 - 20,000 Hz (with active crossover from 1500 Hz/24 dB)
Structure diameter 53 mm x 50 mm
Mounting diameter 50 mm x mounting depth 20 mm
Base diameter 48 mm x total depth 34 mm
Mass crossover filter (lxwxh) 142 x 91 x 32 mm.
Scope of delivery
1 pair of tweeter
Accessories for installation on top or under in two angle positions