
Technical specifications
- Product type
Travel adapter
- For devices from
Europe
- USB port
No
- Operating voltage
125 V
- Destination
Anguilla
Antigua
Aruba
Azores
Bahamas
Barbados
Barbuda
Belize
Bermuda
Brazil
Show more
- Max. nominal current
15 A
- Type
USA
- For mains outlet
B
- Mains plug type (on device)
F
C
E
- For products from
Europe
- Destination
American Samoa, Anguilla, Antigua, Aruba, Azores, Bahamas, Barbados, Barbuda, Belize, Bermuda, Brazil, Canada, Cayman Islands, Colombia, Costa Rica, Cuba, Dominican Republic, Ecuador, El Salvador, Federated States of Micronesia, Guam, Guatemala, Guyana, Haiti, Honduras, Jamaica, Jordan, Laos, Lebanon, Liberia, Mexico, Monserrat, Netherlands Antilles, Niger, Okinawa, Panama, Peru, Philippines, Puerto Rico, Saudi Arabia, Tahiti, Taiwan, Trinidad and Tobago, Turkmenistan, USA, Venezuela, Virgin Islands
- Dim
(L x W x H) 53 x 60 x 63 mm
- Length
53 mm
- Width
60 mm
- Height
63 mm
- Cable length
0 m
- Version
Adapter
- Factory colour
White
- Cable use
Current
- Weight
68 g
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1891899 Skross 1.500203-E Travel adapter CA EU to USA
User & Safety Instructions
User & Safety Instructions 1891899 Skross 1.500203-E Travel adapter CA EU to USA
Conformity certificate
Conformity certificate 1891899 Skross 1.500203-E Travel adapter CA EU to USA
Description
This text is machine translated.
Features
- Designed in Switzerland
- also suitable for powerful devices such as laptops and travel moons
- Can be used in the following countries: USA, Canada, Bahamas, Colombia, Costa Rica, Cuba, Mexico and many other destinations.












